
TPS65192RHDR | |
|---|---|
DigiKey Part Number | 296-24871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65192RHDR |
Description | IC VIDEO LEVEL SHIFTER 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Shifter IC 28-VQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | TPS65192RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Shifter | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 12V ~ 38V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21852 € | 3.655,56 € |
| 6.000 | 1,19517 € | 7.171,02 € |
| Unit Price without VAT: | 1,21852 € |
|---|---|
| Unit Price with VAT: | 1,45004 € |

