
TPS65186RGZT | |
|---|---|
DigiKey Part Number | 296-TPS65186RGZTTR-ND - Tape & Reel (TR) 296-TPS65186RGZTCT-ND - Cut Tape (CT) 296-TPS65186RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65186RGZT |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65186RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26092 € | 815,23 € |
| 500 | 3,16356 € | 1.581,78 € |
| 750 | 3,11479 € | 2.336,09 € |
| 1.250 | 3,06074 € | 3.825,93 € |
| 1.750 | 3,02914 € | 5.300,99 € |
| 2.500 | 2,99877 € | 7.496,93 € |
| Unit Price without VAT: | 3,26092 € |
|---|---|
| Unit Price with VAT: | 3,88049 € |

