E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65185RSLT

DigiKey Part Number
296-TPS65185RSLTTR-ND - Tape & Reel (TR)
296-TPS65185RSLTCT-ND - Cut Tape (CT)
296-TPS65185RSLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65185RSLT
Description
IC PWR MGMT E INK 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65185RSLT Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 6V
Manufacturer
Texas Instruments
Operating Temperature
-10°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-VQFN (6x6)
Applications
E Ink®, Vizplex™ Display, OMAP™
Base Product Number
Current - Supply
5.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,28600 €32,86 €
253,02880 €75,72 €
1002,74590 €274,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,53496 €633,74 €
5002,45606 €1.228,03 €
7502,41653 €1.812,40 €
1.2502,37275 €2.965,94 €
1.7502,34717 €4.107,55 €
2.5002,32256 €5.806,40 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €