
TPS651851RSLT | |
|---|---|
DigiKey Part Number | 296-48766-2-ND - Tape & Reel (TR) 296-48766-1-ND - Cut Tape (CT) 296-48766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS651851RSLT |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS651851RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,59360 € | 64,84 € |
| 100 | 2,34620 € | 234,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,22828 € | 557,07 € |
| 500 | 2,15720 € | 1.078,60 € |
| 750 | 2,12161 € | 1.591,21 € |
| 1.250 | 2,08218 € | 2.602,73 € |
| 1.750 | 2,05912 € | 3.603,46 € |
| 2.500 | 2,03696 € | 5.092,40 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

