E Ink®, Vizplex™ Display PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65181RGZT

DigiKey Part Number
TPS65181RGZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65181RGZT
Description
IC PWR MGMT E INK 48VQFN
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65181RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
E Ink®, Vizplex™ Display
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1.500 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,63612 €909,03 €
5003,52950 €1.764,75 €
7503,47617 €2.607,13 €
1.2503,41705 €4.271,31 €
1.7503,38248 €5.919,34 €
2.5003,34925 €8.373,12 €
Manufacturers Standard Package
Unit Price without VAT:3,63612 €
Unit Price with VAT:4,32698 €

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC