TPS65180RGZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.000
Unit Price: 4,16355 €
Datasheet

Similar


Texas Instruments
In Stock: 6.395
Unit Price: 5,93000 €
Datasheet
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65180RGZT

DigiKey Part Number
296-32522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65180RGZT
Description
IC PWR MGMT E INK 48VQFN
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65180RGZT Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 6V
Manufacturer
Texas Instruments
Operating Temperature
-10°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
48-VFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
48-VQFN (7x7)
Applications
E Ink®, Vizplex™ Display, OMAP™
Base Product Number
Current - Supply
5.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65180BRGZTTexas Instruments4.000296-TPS65180BRGZTCT-ND4,16355 €Direct
TPS65185RGZTTexas Instruments6.395296-TPS65185RGZTCT-ND5,93000 €Similar
Obsolete
Marketplace Stock: 5.250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.250In Stock
Ships from Rochester Electronics, LLC