Similar

TPS65180RGZR | |
|---|---|
DigiKey Part Number | 296-27179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65180RGZR |
Description | IC PWR MGMT E INK 48VQFN |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65180RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |


