
TPS65178RSLR | |
|---|---|
DigiKey Part Number | TPS65178RSLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65178RSLR |
Description | IC BIAS PWR SUPP FOR LCD 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65178RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 8.6V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98549 € | 2.463,72 € |
| 5.000 | 0,96492 € | 4.824,60 € |
| 7.500 | 0,95462 € | 7.159,65 € |
| Unit Price without VAT: | 0,98549 € |
|---|---|
| Unit Price with VAT: | 1,17273 € |

