
TPS65178ARSLT | |
|---|---|
DigiKey Part Number | 296-TPS65178ARSLTTR-ND - Tape & Reel (TR) 296-TPS65178ARSLTCT-ND - Cut Tape (CT) 296-TPS65178ARSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65178ARSLT |
Description | IC BIAS PWR SUP FOR LCD 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65178ARSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 8.6V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53400 € | 38,35 € |
| 100 | 1,37580 € | 137,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25490 € | 627,45 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

