TPS65177RHAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,99000 €
Datasheet
LCD TV/Monitor PMIC 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65177RHAR

DigiKey Part Number
296-30373-2-ND - Tape & Reel (TR)
296-30373-1-ND - Cut Tape (CT)
296-30373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65177RHAR
Description
IC BIAS PWR SUPP FOR LCD 40VQFN
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65177RHAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
40-VFQFN Exposed Pad
Part Status
Not For New Designs
Supplier Device Package
40-VQFN (6x6)
Applications
LCD TV/Monitor
Base Product Number
Voltage - Supply
8.6V ~ 14.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65177ARHARTexas Instruments0296-52040-1-ND0,99000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,35000 €5,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,46059 €8.651,48 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €