
TPS65177ARHAR | |
|---|---|
DigiKey Part Number | 296-52040-2-ND - Tape & Reel (TR) 296-52040-1-ND - Cut Tape (CT) 296-52040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65177ARHAR |
Description | IC BIAS PWR SUPP 6CH LCD 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65177ARHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 8.6V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55562 € | 1.389,05 € |
| 5.000 | 0,54276 € | 2.713,80 € |
| 7.500 | 0,53631 € | 4.022,32 € |
| 12.500 | 0,52918 € | 6.614,75 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

