
TPS65176RHDR | |
|---|---|
DigiKey Part Number | TPS65176RHDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65176RHDR |
Description | IC BIAS PWR SUP FOR LCD 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 28-VQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-VQFN (5x5) |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 9.5V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68873 € | 5.066,19 € |
| Unit Price without VAT: | 1,68873 € |
|---|---|
| Unit Price with VAT: | 2,00959 € |

