LCD TV/Monitor PMIC 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65175RSHR

DigiKey Part Number
296-40878-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65175RSHR
Description
IC BIAS PWR SUPP FOR LCD 56VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 56-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8.6V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.715 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95886 €2.876,58 €
6.0000,93966 €5.637,96 €
9.0000,93005 €8.370,45 €
Manufacturers Standard Package
Unit Price without VAT:0,95886 €
Unit Price with VAT:1,14104 €

Other Suppliers on DigiKey

2.715In Stock
Ships from Rochester Electronics, LLC