
TPS65175CRSHR | |
|---|---|
DigiKey Part Number | 296-40877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65175CRSHR |
Description | IC BIAS PWR SUPP FOR LCD 56VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65175CRSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 8.6V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95886 € | 2.876,58 € |
| 6.000 | 0,93966 € | 5.637,96 € |
| 9.000 | 0,93005 € | 8.370,45 € |
| Unit Price without VAT: | 0,95886 € |
|---|---|
| Unit Price with VAT: | 1,14104 € |

