
TPS65170RHDR | |
|---|---|
DigiKey Part Number | TPS65170RHDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65170RHDR |
Description | IC BIAS PWR SUP FOR LCD 28VQFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65170RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | 1mA | |
Voltage - Supply | 8.6V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |

