
TPS65167RHAR | |
|---|---|
DigiKey Part Number | 296-21975-2-ND - Tape & Reel (TR) 296-21975-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS65167RHAR |
Description | IC LCD BIAS TFT-LCD PANEL 40VQFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65167RHAR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 40-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 40-VQFN (6x6) |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 6V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,43785 € | 6.094,62 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


