
TPS65167RHAR | |
|---|---|
DigiKey Part Number | 296-21975-2-ND - Tape & Reel (TR) 296-21975-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS65167RHAR |
Description | IC LCD BIAS TFT-LCD PANEL 40VQFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65167RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44894 € | 6.122,35 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


