LCD TV/Monitor PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65163RGZT

DigiKey Part Number
TPS65163RGZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65163RGZT
Description
IC LCD BIAS 48VQFN
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65163RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LCD TV/Monitor
Current - Supply
1mA
Voltage - Supply
8.6V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.725 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.725In Stock
Ships from Rochester Electronics, LLC