
TPS65163RGZR | |
|---|---|
DigiKey Part Number | 296-25464-2-ND - Tape & Reel (TR) 296-25464-1-ND - Cut Tape (CT) 296-25464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65163RGZR |
Description | IC LCD BIAS 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65163RGZR Models |
Category | Voltage - Supply 8.6V ~ 14.7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications LCD TV/Monitor | Supplier Device Package 48-VQFN (7x7) |
Current - Supply 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47494 € | 11.187,35 € |
| Unit Price without VAT: | 4,47494 € |
|---|---|
| Unit Price with VAT: | 5,32518 € |

