
TPS65162RGZR | |
|---|---|
DigiKey Part Number | 296-21974-2-ND - Tape & Reel (TR) 296-21974-1-ND - Cut Tape (CT) 296-21974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65162RGZR |
Description | IC LCD BIAS FOR TV PANELS 48-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65162RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 8V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69052 € | 1.726,30 € |
| 5.000 | 0,67515 € | 3.375,75 € |
| 7.500 | 0,66745 € | 5.005,88 € |
| 12.500 | 0,65892 € | 8.236,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

