


TPS65161BPWPR | |
|---|---|
DigiKey Part Number | 296-23845-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65161BPWPR |
Description | IC PS FOR TV/LCD PANEL 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65161BPWPR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 28-HTSSOP |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 8V ~ 14.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,70150 € | 3.403,00 € |
| Unit Price without VAT: | 1,70150 € |
|---|---|
| Unit Price with VAT: | 2,02479 € |


