LCD TV/Monitor PMIC 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD TV/Monitor PMIC 28-HTSSOP
28-HTSSOP

TPS65161APWPR

DigiKey Part Number
296-22678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65161APWPR
Description
IC PS FOR TV/LCD PANEL 28-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65161APWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29.366 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83020 €1.660,40 €
4.0000,81129 €3.245,16 €
6.0000,80182 €4.810,92 €
10.0000,79132 €7.913,20 €
Manufacturers Standard Package
Unit Price without VAT:0,83020 €
Unit Price with VAT:0,98794 €

Other Suppliers on DigiKey

29.366In Stock
Ships from Rochester Electronics, LLC