MFR Recommended

TPS65150PWPRG4 | |
|---|---|
DigiKey Part Number | TPS65150PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65150PWPRG4 |
Description | IC TRIPLE-OUT LCD SPPLY 24HTSSOP |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 1.9mA | |
Voltage - Supply | 1.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05376 € | 2.107,52 € |
| 4.000 | 1,03077 € | 4.123,08 € |
| 6.000 | 1,01926 € | 6.115,56 € |
| Unit Price without VAT: | 1,05376 € |
|---|---|
| Unit Price with VAT: | 1,25397 € |



