
TPS65149RSHR | |
|---|---|
DigiKey Part Number | 296-27868-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65149RSHR |
Description | IC BIAS PWR SUP FOR LCD 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD Monitor | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92270 € | 2.306,75 € |
| 5.000 | 0,90321 € | 4.516,05 € |
| 7.500 | 0,89345 € | 6.700,88 € |
| Unit Price without VAT: | 0,92270 € |
|---|---|
| Unit Price with VAT: | 1,09801 € |

