
TPS65145IPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-24084-2-ND - Tape & Reel (TR) 296-24084-1-ND - Cut Tape (CT) 296-24084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65145IPWPRQ1 |
Description | IC LCD SUPPLY TFT QUAD 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65145IPWPRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications LCD Monitor, Notebook Display | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Current - Supply 700µA | Supplier Device Package 24-HTSSOP |
Voltage - Supply 2.7V ~ 5.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,58982 € | 5.179,64 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

