
TPS65143YFFR | |
|---|---|
DigiKey Part Number | TPS65143YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65143YFFR |
Description | IC BIAS PWR SUP FOR LCD 32WQFN |
Customer Reference | |
Detailed Description | PMIC 56-DSBGA (3.12x3.45) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.12x3.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78651 € | 5.359,53 € |
| Unit Price without VAT: | 1,78651 € |
|---|---|
| Unit Price with VAT: | 2,12595 € |

