
TPS65142RTGR | |
|---|---|
DigiKey Part Number | 296-29205-2-ND - Tape & Reel (TR) 296-29205-1-ND - Cut Tape (CT) 296-29205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65142RTGR |
Description | IC BIAS PWR SUP FOR LCD 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 32-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65142RTGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V, 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49439 € | 4.483,17 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

