
TPS65141RGER | |
|---|---|
DigiKey Part Number | 296-19714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65141RGER |
Description | IC LCD SUPPLY TFT QUAD 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65141RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.7V ~ 5.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74875 € | 5.246,25 € |
| Unit Price without VAT: | 1,74875 € |
|---|---|
| Unit Price with VAT: | 2,08101 € |

