LCD Monitor, Notebook Display PMIC 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65141PWP

DigiKey Part Number
TPS65141PWP-ND
Manufacturer
Manufacturer Product Number
TPS65141PWP
Description
IC LCD SUPPLY TFT QUAD 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD Monitor, Notebook Display PMIC 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65141PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
LCD Monitor, Notebook Display
Current - Supply
700µA
Voltage - Supply
2.7V ~ 5.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22.800 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4202,20160 €924,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,20160 €
Unit Price with VAT:2,61990 €

Other Suppliers on DigiKey

22.800In Stock
Ships from Rochester Electronics, LLC