
TPS65140PWPRG4 | |
|---|---|
DigiKey Part Number | 2156-TPS65140PWPRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TPS65140PWPRG4 |
Description | IC LCD SUPPLY TFT QUAD 24HTSSOP |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.7V ~ 5.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Bulk: | 31478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,20316 € | 257,77 € |
| Unit Price without VAT: | 2,20316 € |
|---|---|
| Unit Price with VAT: | 2,62176 € |

