
TPS65138DRCR | |
|---|---|
DigiKey Part Number | 296-28445-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65138DRCR |
Description | IC DRVR DISPLAY MATRIX 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMOLED Driver 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65138DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | AMOLED | |
Configuration | Display Matrix | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 13 mA | |
Voltage - Supply | 2.9V ~ 4.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13326 € | 3.399,78 € |
| 6.000 | 1,11124 € | 6.667,44 € |
| Unit Price without VAT: | 1,13326 € |
|---|---|
| Unit Price with VAT: | 1,34858 € |

