AMOLED Driver 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65138ADRCR

DigiKey Part Number
296-36829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65138ADRCR
Description
IC DRVR DISPLAY MATRIX 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AMOLED Driver 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65138ADRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
AMOLED
Configuration
Display Matrix
Interface
-
Digits or Characters
-
Current - Supply
13 mA
Voltage - Supply
2.9V ~ 4.5V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 135.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,13326 €3.399,78 €
6.0001,11124 €6.667,44 €
Manufacturers Standard Package
Unit Price without VAT:1,13326 €
Unit Price with VAT:1,34858 €

Other Suppliers on DigiKey

135.000In Stock
Ships from Rochester Electronics, LLC