
TPS65137ADSCR | |
|---|---|
DigiKey Part Number | 296-27573-2-ND - Tape & Reel (TR) 296-27573-1-ND - Cut Tape (CT) 296-27573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65137ADSCR |
Description | IC DRVR DISPLAY MATRIX 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AMOLED Driver 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65137ADSCR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Display Type AMOLED | Supplier Device Package 10-WSON (3x3) |
Configuration Display Matrix | Base Product Number |
Current - Supply 400 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57922 € | 4.737,66 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

