
TPS65132SYFFR | |
|---|---|
DigiKey Part Number | 296-50132-2-ND - Tape & Reel (TR) 296-50132-1-ND - Cut Tape (CT) 296-50132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132SYFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132SYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,86140 € | 86,14 € |
| 250 | 0,81048 € | 202,62 € |
| 500 | 0,77984 € | 389,92 € |
| 1.000 | 0,75460 € | 754,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72343 € | 2.170,29 € |
| 6.000 | 0,70818 € | 4.249,08 € |
| 9.000 | 0,70054 € | 6.304,86 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |




