
TPS65132L0YFFR | |
|---|---|
DigiKey Part Number | 296-40871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65132L0YFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132L0YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49227 € | 1.476,81 € |
| 6.000 | 0,48114 € | 2.886,84 € |
| 9.000 | 0,47556 € | 4.280,04 € |
| 15.000 | 0,46939 € | 7.040,85 € |
| Unit Price without VAT: | 0,49227 € |
|---|---|
| Unit Price with VAT: | 0,58580 € |




