TPS65131EVM-063 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8
Unit Price: 52,71000 €
Datasheet
TPS65131 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65131EVM-063

DigiKey Part Number
296-17872-ND
Manufacturer
Manufacturer Product Number
TPS65131EVM-063
Description
EVAL BOARD FOR TPS65131
Customer Reference
Detailed Description
TPS65131 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Positive and Negative
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
12V, -12V
Current - Output
410mA, 165mA
Voltage - Input
3V ~ 3.6V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS65131
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes