
TPS65130EVM-839 | |
|---|---|
DigiKey Part Number | 296-49042-ND |
Manufacturer | |
Manufacturer Product Number | TPS65130EVM-839 |
Description | EVAL BOARD FOR TPS65130 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65130 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA, 200mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.38MHz |
Main Purpose DC/DC, Positive and Negative | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part TPS65130 |
Voltage - Output 8V, -5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |

