
TPS65124RGTT | |
|---|---|
DigiKey Part Number | 296-TPS65124RGTTTR-ND - Tape & Reel (TR) 296-TPS65124RGTTCT-ND - Cut Tape (CT) 296-TPS65124RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65124RGTT |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65124RGTT Models |
Category | Voltage - Output 3V ~ 5.6V, Adj up to 20V, Adj down to -18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input 2.5V ~ 5.5V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44500 € | 24,45 € |
| 25 | 2,24560 € | 56,14 € |
| 100 | 2,02630 € | 202,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92176 € | 480,44 € |
| 500 | 1,85874 € | 929,37 € |
| 750 | 1,82713 € | 1.370,35 € |
| 1.250 | 1,79215 € | 2.240,19 € |
| 1.750 | 1,77171 € | 3.100,49 € |
| 2.500 | 1,75205 € | 4.380,12 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

