
TPS65124RGTR | |
|---|---|
DigiKey Part Number | 296-17184-2-ND - Tape & Reel (TR) 296-17184-1-ND - Cut Tape (CT) 296-17184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65124RGTR |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65124RGTR Models |
Category | Voltage - Output 3V ~ 5.6V, Adj up to 20V, Adj down to -18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input 2.5V ~ 5.5V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41573 € | 4.247,19 € |
| 6.000 | 1,38940 € | 8.336,40 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

