
TPS65123RGTT | |
|---|---|
DigiKey Part Number | 296-TPS65123RGTTTR-ND - Tape & Reel (TR) 296-TPS65123RGTTCT-ND - Cut Tape (CT) 296-TPS65123RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65123RGTT |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65123RGTT Models |
Category | Voltage - Output 3V ~ 5.6V, Adj up to 20V, Adj down to -18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input 2.5V ~ 5.5V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68680 € | 67,17 € |
| 100 | 2,43070 € | 243,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,24152 € | 560,38 € |
| 500 | 2,17016 € | 1.085,08 € |
| 750 | 2,13440 € | 1.600,80 € |
| 1.250 | 2,09480 € | 2.618,50 € |
| 1.750 | 2,07166 € | 3.625,41 € |
| 2.500 | 2,04940 € | 5.123,50 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

