16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65120RGTTG4

DigiKey Part Number
2156-TPS65120RGTTG4-ND
Manufacturer
Manufacturer Product Number
TPS65120RGTTG4
Description
IC REG CONV TFT LCD 4OUT 16QFN
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 4 Output 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
4
Voltage - Output
3V ~ 5.6V, Adj up to 20V, Adj down to -18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1371,87861 €257,37 €
Unit Price without VAT:1,87861 €
Unit Price with VAT:2,23555 €