
TPS65111RGERG4 | |
|---|---|
DigiKey Part Number | TPS65111RGERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65111RGERG4 |
Description | IC REG CHRG PUMP LTPS 3OUT 24QFN |
Customer Reference | |
Detailed Description | - Charge Pump, LTPS LCD Voltage Regulator IC 3 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65111RGERG4 Models |
Category | Voltage - Output -3V, 5V, 9V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Applications Charge Pump, LTPS LCD | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 2.4V ~ 5.5V | Base Product Number |
Number of Outputs 3 |

