
TPS65111RGE | |
|---|---|
DigiKey Part Number | TPS65111RGE-ND |
Manufacturer | |
Manufacturer Product Number | TPS65111RGE |
Description | IC REG CHRG PUMP LTPS 3OUT 24QFN |
Customer Reference | |
Detailed Description | - Charge Pump, LTPS LCD Voltage Regulator IC 3 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65111RGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Charge Pump, LTPS LCD | |
Voltage - Input | 2.4V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | -3V, 5V, 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |

