
TPS65110RGERG4 | |
|---|---|
DigiKey Part Number | TPS65110RGERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65110RGERG4 |
Description | IC REG CHRG PUMP LTPS 3OUT 24QFN |
Customer Reference | |
Detailed Description | - Charge Pump, LTPS LCD Voltage Regulator IC 3 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65110RGERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Charge Pump, LTPS LCD | |
Voltage - Input | 2.4V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | -2.7V, 3.3V, 7.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |

