24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65110RGER

DigiKey Part Number
296-15841-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65110RGER
Description
IC REG CHRG PUMP LTPS 3OUT 24QFN
Customer Reference
Detailed Description
- Charge Pump, LTPS LCD Voltage Regulator IC 3 Output 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65110RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Charge Pump, LTPS LCD
Voltage - Input
2.4V ~ 5.5V
Number of Outputs
3
Voltage - Output
-2.7V, 3.3V, 7.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC