MFR Recommended

TPS65105RGERG4 | |
|---|---|
DigiKey Part Number | TPS65105RGERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65105RGERG4 |
Description | IC REG CTRLR TFT 4OUT 24VQFN |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65105RGERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.8V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19664 € | 3.589,92 € |
| 6.000 | 1,17363 € | 7.041,78 € |
| Unit Price without VAT: | 1,19664 € |
|---|---|
| Unit Price with VAT: | 1,42400 € |


