
TPS65105PWP | |
|---|---|
DigiKey Part Number | 296-41940-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65105PWP |
Description | IC REG CTRLR TFT 4OUT 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65105PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.8V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,71000 € | 27,10 € |
| 60 | 2,32967 € | 139,78 € |
| 120 | 2,22667 € | 267,20 € |
| 300 | 2,11787 € | 635,36 € |
| 540 | 2,06146 € | 1.113,19 € |
| 1.020 | 2,01007 € | 2.050,27 € |
| 2.520 | 1,95112 € | 4.916,82 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

