
TPS65101RGER | |
|---|---|
DigiKey Part Number | 296-19712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65101RGER |
Description | IC REG CTRLR TFT 4OUT 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65101RGER Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Controller, TFT LCD | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input 2.7V ~ 5.8V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,08716 € | 6.261,48 € |
| Unit Price without VAT: | 2,08716 € |
|---|---|
| Unit Price with VAT: | 2,48372 € |

