
TPS65101PWP | |
|---|---|
DigiKey Part Number | TPS65101PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS65101PWP |
Description | IC REG CTRLR TFT 4OUT 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65101PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.8V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,14479 € | 900,81 € |
| Unit Price without VAT: | 2,14479 € |
|---|---|
| Unit Price with VAT: | 2,55230 € |

