
TPS650947A0RSKT | |
|---|---|
DigiKey Part Number | 296-53565-2-ND - Tape & Reel (TR) 296-53565-1-ND - Cut Tape (CT) 296-53565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650947A0RSKT |
Description | PWR MGMT SPECIALIZED REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650947A0RSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, Mobile PCs | |
Voltage - Input | 5.6V ~ 21V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 5,82800 € | 58,28 € |
| 25 | 5,40680 € | 135,17 € |
| 100 | 4,94440 € | 494,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,72392 € | 1.180,98 € |
| 500 | 4,59094 € | 2.295,47 € |
| 750 | 4,52439 € | 3.393,29 € |
| 1.250 | 4,45061 € | 5.563,26 € |
| 1.750 | 4,40751 € | 7.713,14 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

